



M21-125-C-342 | |
|---|---|
DigiKey Part Number | 2267-M21-125-C-342-ND |
Manufacturer | |
Manufacturer Product Number | M21-125-C-342 |
Description | SLEEVE 22 AWG TO 16 AWG CART=7FT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Black, White Heat Shrinkable Label 0.13" W x 0.08" L (3.2mm x 2.1mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.13" W x 0.08" L (3.2mm x 2.1mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) | |
Color | Black, White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥438.20000 | ¥438.20 |











