M21-18-427 | ||
---|---|---|
DigiKey Part Number | 2267-M21-18-427-ND | |
Manufacturer | ||
Manufacturer Product Number | M21-18-427 | |
Description | M21 VINYL WRAPS 0.75 X 1" 1=121 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | M210, M210 LAB, M211 | |
Applications | General | |
Color - Background | Black, White | |
Length | 1.000" (25.40mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥423.11000 | ¥423.11 |
10 | ¥388.30200 | ¥3,883.02 |
25 | ¥373.36440 | ¥9,334.11 |
50 | ¥360.91740 | ¥18,045.87 |
100 | ¥341.00560 | ¥34,100.56 |