M21-375-C-342 | ||
---|---|---|
DigiKey Part Number | 2267-M21-375-C-342-ND | |
Manufacturer | ||
Manufacturer Product Number | M21-375-C-342 | |
Description | SLEEVE 12 AWG TO 4 AWG CART=7FT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Black, White Heat Shrinkable Label 0.38" W x 0.08" L (9.5mm x 2.1mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" W x 0.08" L (9.5mm x 2.1mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) | |
Color | Black, White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥748.43000 | ¥748.43 |
5 | ¥701.68600 | ¥3,508.43 |
10 | ¥654.90700 | ¥6,549.07 |
25 | ¥622.16040 | ¥15,554.01 |
50 | ¥608.12520 | ¥30,406.26 |
100 | ¥602.10410 | ¥60,210.41 |