M21-750-499 | ||
---|---|---|
DigiKey Part Number | 2267-M21-750-499-ND | |
Manufacturer | ||
Manufacturer Product Number | M21-750-499 | |
Description | LABEL 0.75" W X 16' L WHITE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | White Standard, Continuous Label 0.75" W x 16.0' L (19.1mm x 4.9m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.75" W x 16.0' L (19.1mm x 4.9m) | |
Color | White | |
Material | Nylon | |
For Use With/Related Products | BMP®21 PLUS Printer (Handheld), IDPAL™ Printer (Handheld) | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.85000 | ¥338.85 |
10 | ¥307.05600 | ¥3,070.56 |
25 | ¥296.47240 | ¥7,411.81 |
50 | ¥285.88260 | ¥14,294.13 |
100 | ¥281.64780 | ¥28,164.78 |
250 | ¥275.29496 | ¥68,823.74 |