M21-187-C-342 | ||
---|---|---|
DigiKey Part Number | 2267-M21-187-C-342-ND | |
Manufacturer | ||
Manufacturer Product Number | M21-187-C-342 | |
Description | SLEEVE 20 AWG TO 10 AWG CART=7FT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Black, White Heat Shrinkable Label 0.19" W x 0.08" L (4.8mm x 2.1mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" W x 0.08" L (4.8mm x 2.1mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) | |
Color | Black, White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥582.12000 | ¥582.12 |
5 | ¥545.74000 | ¥2,728.70 |
10 | ¥509.35700 | ¥5,093.57 |
25 | ¥483.89160 | ¥12,097.29 |
50 | ¥472.97660 | ¥23,648.83 |
100 | ¥468.29400 | ¥46,829.40 |