M210-LAB | ||
---|---|---|
DigiKey Part Number | 2267-M210-LAB-ND | |
Manufacturer | ||
Manufacturer Product Number | M210-LAB | |
Description | M210-LAB LABEL PRINTER | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | LCD Screen | |
Includes | Label Printer, Polypropylene Laboratory Labels, Quick Start Guide | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,046.80000 | ¥1,046.80 |
10 | ¥977.01200 | ¥9,770.12 |
25 | ¥942.11840 | ¥23,552.96 |
50 | ¥928.15960 | ¥46,407.98 |