1332-18-1-0500-004-1-TS | ||
---|---|---|
DigiKey Part Number | 1175-1332-18-1-0500-004-1-TS-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 1332-18-1-0500-004-1-TS | |
Description | HOOK-UP STRND 18AWG RED FEET | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 18 AWG Hook-Up Wire 19/0.0094" Red 300V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0094" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.073" (1.85mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.13000 | ¥14.13 |
3 | ¥13.06333 | ¥39.19 |
5 | ¥12.59400 | ¥62.97 |
7 | ¥12.30857 | ¥86.16 |
10 | ¥12.01900 | ¥120.19 |
25 | ¥11.26360 | ¥281.59 |
50 | ¥10.68300 | ¥534.15 |
100 | ¥10.16080 | ¥1,016.08 |