1332-18-1-0500-011-1-TS | |
---|---|
DigiKey Part Number | 1175-1332-18-1-0500-011-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-18-1-0500-011-1-TS |
Description | HOOK-UP STRND 18AWG GRN/YEL FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0094" Green, Yellow 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0094" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.073" (1.85mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.85000 | ¥11.85 |
3 | ¥10.97667 | ¥32.93 |
5 | ¥10.59800 | ¥52.99 |
7 | ¥10.35143 | ¥72.46 |
10 | ¥10.10700 | ¥101.07 |
25 | ¥9.47000 | ¥236.75 |
50 | ¥8.98240 | ¥449.12 |
100 | ¥8.54400 | ¥854.40 |