M21-250-C-342 | ||
---|---|---|
DigiKey Part Number | 2267-M21-250-C-342-ND | |
Manufacturer | ||
Manufacturer Product Number | M21-250-C-342 | |
Description | SLEEVE 16 AWG TO 8 AWG CART=7FT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Black, White Heat Shrinkable Label 0.25" W x 0.08" L (6.4mm x 2.1mm); Cable O.D. 0.09" ~ 0.21" (2.4mm ~ 5.5mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" W x 0.08" L (6.4mm x 2.1mm); Cable O.D. 0.09" ~ 0.21" (2.4mm ~ 5.5mm) | |
Color | Black, White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥677.62000 | ¥677.62 |
5 | ¥635.29800 | ¥3,176.49 |
10 | ¥592.94200 | ¥5,929.42 |
25 | ¥563.29720 | ¥14,082.43 |
50 | ¥550.59020 | ¥27,529.51 |
100 | ¥545.13840 | ¥54,513.84 |