M21-1500-427 | ||
---|---|---|
DigiKey Part Number | 2267-M21-1500-427-ND | |
Manufacturer | ||
Manufacturer Product Number | M21-1500-427 | |
Description | LABEL 1.5" W X 14' L CLR/WH | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | White, Transparent Self Laminating Label 1.50" W x 14.0' L (38.1mm x 4.3m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.50" W x 14.0' L (38.1mm x 4.3m) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BMP®21 PLUS Printer (Handheld), IDPAL™ Printer (Handheld) | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.39000 | ¥450.39 |
10 | ¥408.16100 | ¥4,081.61 |
25 | ¥394.08480 | ¥9,852.12 |
50 | ¥380.01140 | ¥19,000.57 |
100 | ¥374.38180 | ¥37,438.18 |