
PTV09A-4025U-B104 | |
|---|---|
DigiKey Part Number | PTV09A-4025U-B104-ND |
Manufacturer | |
Manufacturer Product Number | PTV09A-4025U-B104 |
Description | POT 100K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥6.24300 | ¥62.43 |
| 25 | ¥5.83160 | ¥145.79 |
| 50 | ¥5.53560 | ¥276.78 |
| 100 | ¥5.25360 | ¥525.36 |
| 300 | ¥4.83157 | ¥1,449.47 |
| 500 | ¥4.64612 | ¥2,323.06 |
| 1,000 | ¥4.40522 | ¥4,405.22 |
| 5,000 | ¥3.89020 | ¥19,451.00 |
























