PDB241-GTR02-104B0 | ||
---|---|---|
DigiKey Part Number | 118-PDB241-GTR02-104B0-ND | |
Manufacturer | ||
Manufacturer Product Number | PDB241-GTR02-104B0 | |
Description | POT 100K OHM 1/4W CARBON LINEAR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.25W, 1/4W Solder Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | PDB241-GTR02-104B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥30.94900 | ¥309.49 |
25 | ¥27.63280 | ¥690.82 |
40 | ¥25.97450 | ¥1,038.98 |
100 | ¥25.42110 | ¥2,542.11 |
300 | ¥24.31553 | ¥7,294.66 |
500 | ¥19.89454 | ¥9,947.27 |
1,000 | ¥17.13135 | ¥17,131.35 |
4,900 | ¥15.47348 | ¥75,820.05 |