PDB241-E420P-254B0 | ||
---|---|---|
DigiKey Part Number | PDB241-E420P-254B0-ND | |
Manufacturer | ||
Manufacturer Product Number | PDB241-E420P-254B0 | |
Description | POT 250K OHM 1/2W CARBON LINEAR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 250k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.5W, 1/2W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.93000 | ¥16.93 |
10 | ¥14.88100 | ¥148.81 |
25 | ¥13.34200 | ¥333.55 |
50 | ¥12.82860 | ¥641.43 |
100 | ¥12.31550 | ¥1,231.55 |
300 | ¥11.80240 | ¥3,540.72 |
500 | ¥9.74980 | ¥4,874.90 |
1,000 | ¥9.23665 | ¥9,236.65 |
5,000 | ¥9.03429 | ¥45,171.45 |