
PDB181-E420K-503B | |
|---|---|
DigiKey Part Number | 118-PDB181-E420K-503B-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-E420K-503B |
Description | POT 50K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥9.07200 | ¥90.72 |
| 25 | ¥8.46800 | ¥211.70 |
| 50 | ¥8.03460 | ¥401.73 |
| 100 | ¥7.62280 | ¥762.28 |
| 250 | ¥7.10744 | ¥1,776.86 |
| 500 | ¥6.73928 | ¥3,369.64 |
| 1,000 | ¥6.38898 | ¥6,388.98 |
| 5,000 | ¥5.64088 | ¥28,204.40 |


















