PDB181-E420K-105B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDB181-E420K-105B
PDB181-E420K-105B
PDB181-E420K-105B

PDB181-E420K-105B

DigiKey Part Number
PDB181-E420K-105B-ND
Manufacturer
Manufacturer Product Number
PDB181-E420K-105B
Description
POT 1M OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1M
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Knurled and Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥9.07200¥90.72
25¥8.46800¥211.70
75¥7.79093¥584.32
150¥7.39067¥1,108.60
300¥7.00890¥2,102.67
525¥6.71402¥3,524.86
1,050¥6.36504¥6,683.29
5,025¥5.63868¥28,334.37
Manufacturers Standard Package