
53CAD-E16-B20L | |
|---|---|
DigiKey Part Number | 53CAD-E16-B20L-ND |
Manufacturer | |
Manufacturer Product Number | 53CAD-E16-B20L |
Description | POT 100K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 290° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.21000 | ¥80.21 |
| 10 | ¥67.38000 | ¥673.80 |
| 45 | ¥60.05822 | ¥2,702.62 |
| 90 | ¥56.93611 | ¥5,124.25 |
| 135 | ¥55.18178 | ¥7,449.54 |
| 270 | ¥52.30093 | ¥14,121.25 |
| 540 | ¥49.56452 | ¥26,764.84 |
| 1,035 | ¥47.12223 | ¥48,771.51 |























