3549S-1AA-104A | ||
---|---|---|
DigiKey Part Number | 3549S-1AA-104A-ND | |
Manufacturer | ||
Manufacturer Product Number | 3549S-1AA-104A | |
Description | POT 100K OHM 2W WIREWOUND LINEAR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Wirewound 2W Solder Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | 3549S-1AA-104A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±3% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.77000 | ¥235.77 |
10 | ¥221.07000 | ¥2,210.70 |
25 | ¥181.76800 | ¥4,544.20 |
40 | ¥157.20500 | ¥6,288.20 |
80 | ¥152.29263 | ¥12,183.41 |
230 | ¥142.46752 | ¥32,767.53 |
440 | ¥131.65984 | ¥57,930.33 |