3540S-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3540S-1-503L

DigiKey Part Number
3540S-1-503L-ND
Manufacturer
Manufacturer Product Number
3540S-1-503L
Description
POT 50K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
3540S-1-503L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±5%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥300.59000¥300.59
10¥252.14400¥2,521.44
25¥234.95520¥5,873.88
50¥222.69320¥11,134.66
100¥211.04640¥21,104.64
250¥196.54744¥49,136.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.