3400S-1-202L | ||
---|---|---|
DigiKey Part Number | 118-3400S-1-202L-ND | |
Manufacturer | ||
Manufacturer Product Number | 3400S-1-202L | |
Description | POT 2K OHM 5W WIREWOUND LINEAR | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Wirewound 5W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±3% | |
Power (Watts) | 5W | |
Built in Switch | None | |
Number of Turns | 10 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±20ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.813" Dia (46.04mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,632.18000 | ¥1,632.18 |
10 | ¥1,468.95600 | ¥14,689.56 |