DDSPT-75-3-5 | ||
---|---|---|
DigiKey Part Number | 226-1051-ND | |
Manufacturer | ||
Manufacturer Product Number | DDSPT-75-3-5 | |
Description | KNOB KNURLED W/SKRT 0.250" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Skirt Metal Clear Matte | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm), 1.113" (28.27mm) Skirt | |
Height | 0.750" (19.05mm) | |
Indicator | Line on Skirt | |
Material | Metal | |
Color | Clear Matte | |
Features | 4-40 Set Screw, Push to Turn | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.07000 | ¥299.07 |
10 | ¥265.82700 | ¥2,658.27 |
50 | ¥219.30460 | ¥10,965.23 |
100 | ¥199.36730 | ¥19,936.73 |