
BMPP10-45R | |
|---|---|
DigiKey Part Number | 2243-BMPP10-45R-ND |
Manufacturer | |
Manufacturer Product Number | BMPP10-45R |
Description | BLIND MATE 8P RECEPTACLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Receptacle Frame For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Receptacle Frame | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | - | |
Material | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥173.71000 | ¥173.71 |
| 10 | ¥147.65000 | ¥1,476.50 |
| 25 | ¥138.40360 | ¥3,460.09 |
| 50 | ¥131.79860 | ¥6,589.93 |
| 100 | ¥125.51030 | ¥12,551.03 |
| 250 | ¥117.65976 | ¥29,414.94 |
| 500 | ¥112.05032 | ¥56,025.16 |


















