BMHSG-P | ||
---|---|---|
DigiKey Part Number | 2243-BMHSG-P-ND | |
Manufacturer | ||
Manufacturer Product Number | BMHSG-P | |
Description | PLUG HOUSING.-BLINDMATE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Plug Frame For Powerpole® 15, 30, 45 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug Frame | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | - | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.21000 | ¥96.21 |
10 | ¥83.39100 | ¥833.91 |
25 | ¥80.66840 | ¥2,016.71 |