LTC4414EMS8#PBF | ||
---|---|---|
DigiKey Part Number | LTC4414EMS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC4414EMS8#PBF | |
Description | IC OR CTRLR SRC SELECT 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4414EMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 600 µs | |
Delay Time - OFF | 20 µs | |
Current - Output (Max) | - | |
Current - Supply | 33 µA | |
Voltage - Supply | 3V ~ 36V | |
Applications | Battery Backup, Industrial/Automotive, High Current Switch | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.94000 | ¥48.94 |
10 | ¥43.97400 | ¥439.74 |
50 | ¥41.56960 | ¥2,078.48 |
100 | ¥36.02660 | ¥3,602.66 |
250 | ¥34.17884 | ¥8,544.71 |
500 | ¥30.66868 | ¥15,334.34 |
1,000 | ¥25.86509 | ¥25,865.09 |
2,500 | ¥24.57183 | ¥61,429.57 |