
TCAL9539PWR | |
|---|---|
DigiKey Part Number | 296-TCAL9539PWRTR-ND - Tape & Reel (TR) 296-TCAL9539PWRCT-ND - Cut Tape (CT) 296-TCAL9539PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAL9539PWR |
Description | I2C GENERAL-PURPOSE I/OS (GPIOS) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 1 MHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCAL9539PWR Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 1 MHz |
Part Status Active | Voltage - Supply 1.08V ~ 3.6V |
Number of I/O 16 | Operating Temperature -40°C ~ 125°C |
Interface I2C, SMBus | Mounting Type Surface Mount |
Interrupt Output Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Features POR | Supplier Device Package 24-TSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.25000 | ¥19.25 |
| 10 | ¥14.23500 | ¥142.35 |
| 25 | ¥12.97800 | ¥324.45 |
| 100 | ¥11.59390 | ¥1,159.39 |
| 250 | ¥10.93356 | ¥2,733.39 |
| 500 | ¥10.57474 | ¥5,287.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.80313 | ¥29,409.39 |
| 6,000 | ¥9.60512 | ¥57,630.72 |
| 9,000 | ¥9.50593 | ¥85,553.37 |






