
TCAL9539RTWR | |
|---|---|
DigiKey Part Number | 296-TCAL9539RTWRTR-ND - Tape & Reel (TR) 296-TCAL9539RTWRCT-ND - Cut Tape (CT) 296-TCAL9539RTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAL9539RTWR |
Description | 16-BIT LOW-VOLTAGE IC-BUS AND SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 1 MHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCAL9539RTWR Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 1 MHz |
Part Status Active | Voltage - Supply 1.08V ~ 3.6V |
Number of I/O 16 | Operating Temperature -40°C ~ 125°C |
Interface I2C, SMBus | Mounting Type Surface Mount |
Interrupt Output Yes | Package / Case 24-WFQFN Exposed Pad |
Features POR | Supplier Device Package 24-WQFN (4x4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.78000 | ¥17.78 |
| 10 | ¥13.14900 | ¥131.49 |
| 25 | ¥11.98800 | ¥299.70 |
| 100 | ¥10.70960 | ¥1,070.96 |
| 250 | ¥10.09964 | ¥2,524.91 |
| 500 | ¥9.76818 | ¥4,884.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥9.65350 | ¥48,267.50 |











