New Product
I/O Expander 16 I2C, SMBus 1 MHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAL9539RPWR

DigiKey Part Number
296-TCAL9539RPWRTR-ND - Tape & Reel (TR)
296-TCAL9539RPWRCT-ND - Cut Tape (CT)
296-TCAL9539RPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAL9539RPWR
Description
16-BIT I2C/SMBUS I/O EXPANDER WI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 1 MHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
Texas Instruments
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
1 MHz
Part Status
Active
Voltage - Supply
1.08V ~ 3.6V
Number of I/O
16
Operating Temperature
-40°C ~ 125°C
Interface
I2C, SMBus
Mounting Type
Surface Mount
Interrupt Output
Yes
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Features
POR
Supplier Device Package
24-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,857
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.91000¥17.91
10¥13.21400¥132.14
25¥12.03640¥300.91
100¥10.74340¥1,074.34
250¥10.12712¥2,531.78
500¥10.06802¥5,034.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.07174¥27,215.22
6,000¥8.88688¥53,321.28
9,000¥8.79430¥79,148.70
Manufacturers Standard Package