
INA849DGKR | |
|---|---|
DigiKey Part Number | 296-INA849DGKRTR-ND - Tape & Reel (TR) 296-INA849DGKRCT-ND - Cut Tape (CT) 296-INA849DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA849DGKR |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA849DGKR Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 6.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 34 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 35V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 28 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1.25 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA849DGKT | Texas Instruments | 507 | 296-INA849DGKTCT-ND | ¥73.11000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.44000 | ¥62.44 |
| 10 | ¥48.19800 | ¥481.98 |
| 25 | ¥44.64160 | ¥1,116.04 |
| 100 | ¥40.72890 | ¥4,072.89 |
| 250 | ¥39.59312 | ¥9,898.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥35.56836 | ¥88,920.90 |











