LTC4414EMS8#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC4414EMS8#TRPBFTR-ND - Tape & Reel (TR) LTC4414EMS8#TRPBFCT-ND - Cut Tape (CT) LTC4414EMS8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC4414EMS8#TRPBF | |
Description | IC OR CTRLR SRC SELECT 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4414EMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 600 µs | |
Delay Time - OFF | 20 µs | |
Current - Output (Max) | - | |
Current - Supply | 31 µA | |
Voltage - Supply | 3V ~ 36V | |
Applications | Battery Backup, Industrial/Automotive, High Current Switch | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥44.40400 | ¥444.04 |
25 | ¥41.97600 | ¥1,049.40 |
100 | ¥36.37890 | ¥3,637.89 |
250 | ¥34.51308 | ¥8,628.27 |
500 | ¥30.96862 | ¥15,484.31 |
1,000 | ¥26.11804 | ¥26,118.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.81213 | ¥62,030.32 |