LTC4412ES6#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4412ES6#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4412ES6#TRPBFCT-ND - Cut Tape (CT) 505-LTC4412ES6#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC4412ES6#TRPBF | |
Description | IC OR CTRLR SRC SELECT TSOT23-6 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4412ES6#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 110 µs | |
Delay Time - OFF | 13 µs | |
Current - Output (Max) | - | |
Current - Supply | 15 µA | |
Voltage - Supply | 2.5V ~ 28V | |
Applications | Handheld, USB Powered Supplies | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.94000 | ¥38.94 |
10 | ¥34.98300 | ¥349.83 |
25 | ¥33.06880 | ¥826.72 |
100 | ¥28.66090 | ¥2,866.09 |
250 | ¥27.19108 | ¥6,797.77 |
500 | ¥24.39862 | ¥12,199.31 |
1,000 | ¥20.57712 | ¥20,577.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.54827 | ¥48,870.67 |