MPQ5850GJ-Z | ||
---|---|---|
DigiKey Part Number | 1589-MPQ5850GJ-ZTR-ND - Tape & Reel (TR) 1589-MPQ5850GJ-ZCT-ND - Cut Tape (CT) 1589-MPQ5850GJ-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPQ5850GJ-Z | |
Description | 36V, SMART DIODE CONTROLLER WITH | |
Customer Reference | ||
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 TSOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | MPQ5850GJ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 1.2 µs | |
Delay Time - OFF | 1 µs | |
Current - Output (Max) | - | |
Voltage - Supply | 3.3V ~ 36V | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.53300 | ¥215.33 |
25 | ¥20.31320 | ¥507.83 |
100 | ¥17.30780 | ¥1,730.78 |
250 | ¥16.25124 | ¥4,062.81 |
500 | ¥14.21990 | ¥7,109.95 |
1,000 | ¥11.78214 | ¥11,782.14 |