
LM74810QDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LM74810QDRRRQ1TR-ND - Tape & Reel (TR) 296-LM74810QDRRRQ1CT-ND - Cut Tape (CT) 296-LM74810QDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74810QDRRRQ1 |
Description | AUTOMOTIVE IDEAL DIODE CONTROLLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM74810QDRRRQ1 Models |
Category | Current - Supply 408 µA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Redundant Power Supplies |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Type N+1 ORing Controller | Grade Automotive |
FET Type N-Channel | Qualification AEC-Q100 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount, Wettable Flank |
Internal Switch(s) No | Package / Case 12-WFDFN Exposed Pad |
Delay Time - ON 850 ns | Supplier Device Package 12-WSON (3x3) |
Delay Time - OFF 500 ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.81000 | ¥29.81 |
| 10 | ¥22.33700 | ¥223.37 |
| 25 | ¥20.47680 | ¥511.92 |
| 100 | ¥18.43390 | ¥1,843.39 |
| 250 | ¥17.45912 | ¥4,364.78 |
| 500 | ¥17.21812 | ¥8,609.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.79112 | ¥47,373.36 |









