
LM74810EVM | |
|---|---|
DigiKey Part Number | 296-LM74810EVM-ND |
Manufacturer | |
Manufacturer Product Number | LM74810EVM |
Description | EVAL BOARD FOR LM74810-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM74810-Q1 - Ideal Diode Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part LM74810-Q1 |
Packaging Box | Primary Attributes 3V ~ 40V Operating Range |
Part Status Active | Contents Board(s), Cable(s) |
Type Power Management | Base Product Number |
Function Ideal Diode Controller |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥996.00000 | ¥996.00 |


