AD5302ARMZ | ||
---|---|---|
DigiKey Part Number | 505-AD5302ARMZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD5302ARMZ | |
Description | IC DAC 8BIT V-OUT 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 2 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5302ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.15, ±0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥44.40400 | ¥444.04 |
50 | ¥41.97600 | ¥2,098.80 |
100 | ¥36.37890 | ¥3,637.89 |
250 | ¥34.51308 | ¥8,628.27 |
500 | ¥30.96862 | ¥15,484.31 |
1,000 | ¥26.11804 | ¥26,118.04 |
2,500 | ¥24.81213 | ¥62,030.32 |