
AD8331ARQZ | |
|---|---|
DigiKey Part Number | 505-AD8331ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8331ARQZ |
Description | IC VGAIN AMP 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8331ARQZ Models |
Category | Applications Signal Processing |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Series | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 20-QSOP |
Part Status Active | Base Product Number |
Type Variable Gain Amplifier |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.45000 | ¥148.45 |
| 10 | ¥117.95500 | ¥1,179.55 |
| 56 | ¥105.07179 | ¥5,884.02 |
| 112 | ¥101.40938 | ¥11,357.85 |
| 280 | ¥97.54282 | ¥27,311.99 |
| 504 | ¥95.53766 | ¥48,150.98 |





