


LTC4354CDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4354CDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC4354CDDB#TRMPBFCT-ND - Cut Tape (CT) LTC4354CDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4354CDDB#TRMPBF |
Description | IC OR CTRLR SRC SELECT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4354CDDB#TRMPBF Models |
Category | Current - Supply 1.2 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply -48V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications -48V Dist Power Systems, AdvancedTCA® Systems |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-WFDFN Exposed Pad |
Ratio - Input:Output 2:1 | Supplier Device Package 8-DFN (3x2) |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 700 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.02000 | ¥63.02 |
| 10 | ¥48.64400 | ¥486.44 |
| 25 | ¥45.05480 | ¥1,126.37 |
| 100 | ¥41.11430 | ¥4,111.43 |
| 250 | ¥39.98376 | ¥9,995.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥38.10268 | ¥19,051.34 |
| 1,000 | ¥37.17057 | ¥37,170.57 |
| 1,500 | ¥36.70379 | ¥55,055.68 |


