


DC852A | |
|---|---|
DigiKey Part Number | 505-DC852A-ND |
Manufacturer | |
Manufacturer Product Number | DC852A |
Description | EVAL BOARD FOR LTC4354 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4354 - ORing Controller / Load Share Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function ORing Controller / Load Share |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Bulk | Utilized IC / Part LTC4354 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥706.65000 | ¥706.65 |



