


LTC4354IDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4354IDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC4354IDDB#TRMPBFCT-ND - Cut Tape (CT) LTC4354IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4354IDDB#TRMPBF |
Description | IC OR CTRLR SRC SELECT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4354IDDB#TRMPBF Models |
Category | Current - Supply 1.2 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply -48V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications -48V Dist Power Systems, AdvancedTCA® Systems |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-WFDFN Exposed Pad |
Ratio - Input:Output 2:1 | Supplier Device Package 8-DFN (3x2) |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 700 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.69000 | ¥73.69 |
| 10 | ¥57.22800 | ¥572.28 |
| 25 | ¥53.11000 | ¥1,327.75 |
| 100 | ¥48.58130 | ¥4,858.13 |
| 250 | ¥47.57564 | ¥11,893.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥45.12126 | ¥22,560.63 |
| 1,000 | ¥44.05038 | ¥44,050.38 |
| 1,500 | ¥43.51429 | ¥65,271.44 |



