


LTC4354CS8#PBF | |
|---|---|
DigiKey Part Number | LTC4354CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4354CS8#PBF |
Description | IC OR CTRLR SRC SELECT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4354CS8#PBF Models |
Category | Current - Supply 1.2 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply -48V |
Packaging Tube | Applications -48V Dist Power Systems, AdvancedTCA® Systems |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 2:1 | Supplier Device Package 8-SO |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 700 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.96000 | ¥59.96 |
| 10 | ¥46.19600 | ¥461.96 |
| 25 | ¥42.76240 | ¥1,069.06 |
| 100 | ¥38.99060 | ¥3,899.06 |
| 300 | ¥36.88667 | ¥11,066.00 |
| 500 | ¥36.10878 | ¥18,054.39 |
| 1,000 | ¥35.21687 | ¥35,216.87 |


