OR Controller Source Selector Switch N-Channel 2:1 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch N-Channel 2:1 8-SO
Introducing Power by Linear

LTC4354IS8#TRPBF

DigiKey Part Number
505-LTC4354IS8#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4354IS8#TRPBFCT-ND - Cut Tape (CT)
505-LTC4354IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4354IS8#TRPBF
Description
IC OR CTRLR SRC SELECT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC4354IS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.2 mA
Manufacturer
Analog Devices Inc.
Voltage - Supply
-48V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
-48V Dist Power Systems, AdvancedTCA® Systems
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Source Selector Switch
Mounting Type
Surface Mount
FET Type
N-Channel
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
2:1
Supplier Device Package
8-SO
Internal Switch(s)
No
Base Product Number
Delay Time - OFF
700 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,545
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.71000¥70.71
10¥54.80500¥548.05
25¥50.83400¥1,270.85
100¥46.46990¥4,646.99
250¥45.42476¥11,356.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥41.01396¥102,534.90
Manufacturers Standard Package