


ADV7393BCPZ | |
|---|---|
DigiKey Part Number | 505-ADV7393BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7393BCPZ |
Description | IC DAC VIDEO HDTV 10BIT 40LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Encoder IC Set-Top Boxes, Video Players, Displays 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7393BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Encoder | |
Applications | Set-Top Boxes, Video Players, Displays | |
Voltage - Supply, Analog | 2.6V ~ 3.46V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.03000 | ¥130.03 |
| 10 | ¥90.67100 | ¥906.71 |
| 78 | ¥70.61141 | ¥5,507.69 |
| 156 | ¥68.43763 | ¥10,676.27 |












