
ADV7282AWBCPZ-M-RL | |
|---|---|
DigiKey Part Number | 505-ADV7282AWBCPZ-M-RLTR-ND - Tape & Reel (TR) 505-ADV7282AWBCPZ-M-RLCT-ND - Cut Tape (CT) 505-ADV7282AWBCPZ-M-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7282AWBCPZ-M-RL |
Description | 10-BIT SD DIFF VIDEO DECODER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Video Interface 10 b I2C, Serial 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7282AWBCPZ-M-RL Models |
Category | Voltage - Supply, Analog 1.71V ~ 1.89V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Type Video | Mounting Type Surface Mount |
Data Interface I2C, Serial | Package / Case 32-WFQFN Exposed Pad, CSP |
Resolution (Bits) 10 b | Supplier Device Package 32-LFCSP (5x5) |
Number of ADCs / DACs 1 / 0 | Base Product Number |
Sigma Delta No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.32000 | ¥186.32 |
| 10 | ¥149.11600 | ¥1,491.16 |
| 25 | ¥139.82560 | ¥3,495.64 |
| 100 | ¥131.71870 | ¥13,171.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥115.31413 | ¥576,570.65 |









