
EVAL-ADV7393EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADV7393EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7393EBZ |
Description | EVAL BOARD FOR ADV7393 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADV7393 Advantiv® Video Encoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Encoder | |
Embedded | - | |
Utilized IC / Part | ADV7393 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥876.15000 | ¥876.15 |




