
ADV7393WBCPZ-REEL | |
|---|---|
DigiKey Part Number | ADV7393WBCPZ-REELTR-ND - Tape & Reel (TR) ADV7393WBCPZ-REELCT-ND - Cut Tape (CT) ADV7393WBCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7393WBCPZ-REEL |
Description | IC DAC ENCODER VID HDTV 40LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Encoder IC Set-Top Boxes, Video Players, Displays 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7393WBCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Video Encoder | |
Applications | Set-Top Boxes, Video Players, Displays | |
Voltage - Supply, Analog | 2.6V ~ 3.46V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.18000 | ¥155.18 |
| 10 | ¥109.44000 | ¥1,094.40 |
| 25 | ¥97.52720 | ¥2,438.18 |
| 100 | ¥86.29560 | ¥8,629.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥86.29561 | ¥215,739.02 |







