ADV7393WBCPZ | ||
---|---|---|
DigiKey Part Number | 505-ADV7393WBCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADV7393WBCPZ | |
Description | IC VIDEO ENCODER 40LFCSP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Video Encoder IC Set-Top Boxes, Video Players, Displays 40-LFCSP-WQ (6x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Video Encoder | |
Applications | Set-Top Boxes, Video Players, Displays | |
Voltage - Supply, Analog | 2.6V ~ 3.46V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADV7390-93 |
Featured Product | |
HTML Datasheet | ADV7390-93 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.18000 | ¥139.18 |
10 | ¥127.88400 | ¥1,278.84 |
25 | ¥122.58200 | ¥3,064.55 |
80 | ¥108.00450 | ¥8,640.36 |
230 | ¥102.70357 | ¥23,621.82 |
440 | ¥96.07775 | ¥42,274.21 |
Attribute | Description |
---|---|
Other Names | ANAANAADV7393WBCPZ 2156-ADV7393WBCPZ -2735-ADV7393WBCPZ ADV7393WBCPZ-ND 505-ADV7393WBCPZ |
Standard Package | 1 |