New Product
ADG2404BCPZ-REEL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG2404BCPZ-REEL7

DigiKey Part Number
505-ADG2404BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG2404BCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG2404BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG2404BCPZ-REEL7
Description
<1 RON, 18V, +36V QUAD SPST SWI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 700mOhm 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG2404BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T - Open
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
700mOhm
Channel-to-Channel Matching (ΔRon)
120mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
362ns, 291ns
-3db Bandwidth
34MHz
Charge Injection
-1.78nC
Channel Capacitance (CS(off), CD(off))
76pF, 306pF
Current - Leakage (IS(off)) (Max)
4nA
Crosstalk
-82dB @ 100kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.41000¥70.41
10¥61.07200¥610.72
25¥57.82280¥1,445.57
100¥53.36510¥5,336.51
250¥50.69520¥12,673.80
500¥48.81076¥24,405.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥46.04605¥69,069.07
Manufacturers Standard Package