
ADG1209YRUZ | |
|---|---|
DigiKey Part Number | ADG1209YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1209YRUZ |
Description | IC SWITCH SP4TX2 200OHM 16TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 200Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1209YRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 95ns, 100ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 550MHz |
Packaging Tube | Charge Injection 0.4pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 1.5pF, 4.5pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 200Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 3.5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 12V ~ 16.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±15V ~ 16.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.35000 | ¥73.35 |
| 10 | ¥56.94700 | ¥569.47 |
| 96 | ¥48.44240 | ¥4,650.47 |
| 192 | ¥46.74745 | ¥8,975.51 |
| 288 | ¥45.89819 | ¥13,218.68 |
| 576 | ¥44.65295 | ¥25,720.10 |
| 1,056 | ¥43.74616 | ¥46,195.94 |



