Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3082EST#TRPBF

DigiKey Part Number
LT3082EST#TRPBFTR-ND - Tape & Reel (TR)
LT3082EST#TRPBFCT-ND - Cut Tape (CT)
LT3082EST#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3082EST#TRPBF
Description
IC REG LINEAR POS ADJ SOT-223-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT3082EST#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.65V @ 200mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
500 µA
Part Status
Active
PSRR
90dB ~ 20dB (120Hz ~ 1MHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
SOT-223-3
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,030
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.91000¥43.91
10¥33.51800¥335.18
25¥30.91320¥772.83
100¥28.04930¥2,804.93
250¥26.82456¥6,706.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥24.62321¥49,246.42
Manufacturers Standard Package