16 LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1409YCPZ-REEL7

DigiKey Part Number
ADG1409YCPZ-REEL7TR-ND - Tape & Reel (TR)
ADG1409YCPZ-REEL7CT-ND - Cut Tape (CT)
ADG1409YCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1409YCPZ-REEL7
Description
IC SWITCH SP4TX2 4.7OHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 4.7Ohm 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1409YCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
4.7Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
120ns, 120ns
-3db Bandwidth
115MHz
Charge Injection
-50pC
Channel Capacitance (CS(off), CD(off))
14pF, 40pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,428
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.37000¥88.37
10¥60.14800¥601.48
25¥52.77920¥1,319.48
100¥44.45200¥4,445.20
250¥40.95584¥10,238.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥40.95566¥61,433.49
Manufacturers Standard Package