ADG1404YCPZ-REEL | |
---|---|
DigiKey Part Number | ADG1404YCPZ-REELTR-ND - Tape & Reel (TR) ADG1404YCPZ-REELCT-ND - Cut Tape (CT) ADG1404YCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1404YCPZ-REEL |
Description | IC SWITCH SP4TX1 1.8OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 1.8Ohm 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1404YCPZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 135ns | |
-3db Bandwidth | 55MHz | |
Charge Injection | -20pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 90pF | |
Current - Leakage (IS(off)) (Max) | 550pA | |
Crosstalk | -82dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.26000 | ¥71.26 |
10 | ¥64.35700 | ¥643.57 |
25 | ¥61.36400 | ¥1,534.10 |
100 | ¥53.28290 | ¥5,328.29 |
250 | ¥50.88776 | ¥12,721.94 |
500 | ¥46.39778 | ¥23,198.89 |
1,000 | ¥40.41098 | ¥40,410.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥37.41752 | ¥187,087.60 |