J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4140AID

DigiKey Part Number
296-28130-ND
Manufacturer
Manufacturer Product Number
OPA4140AID
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4140AID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
1.8mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
36 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
11 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
0.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.59000¥118.59
10¥93.52500¥935.25
50¥83.49220¥4,174.61
100¥80.38600¥8,038.60
250¥77.10680¥19,276.70
500¥75.13076¥37,565.38
1,000¥73.50439¥73,504.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.